GCC31DKAS

Heilind Number:SULGCC31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKAS

Detailed Description

The GCC31DKAS is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 cantilever contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. With a pitch of 2.54mm and a tail length of 2.54mm, it offers easy installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, this connector ensures high reliability in board-to-board and card-edge connections.