GCC31DKAT

Heilind Number:SULGCC31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKAT

Detailed Description

The GCC31DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for various power and signal transmission requirements. The cantilever contact type and right-angle orientation offer efficient mating and space-saving benefits. With 62 positions arranged in two rows on a 2.54mm pitch, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure secure and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Boasting a compact design with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Whether in aerospace, telecommunications, or industrial settings, the GCC31DKAT delivers exceptional reliability and performance.