GCC31DKDD

Heilind Number:SULGCC31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKDD

Detailed Description

Introducing the GCC31DKDD, a high-performance board-to-board PCB connector designed for precision and durability. With two rows and a pitch of 2.54mm, this connector features 62 female contacts made of PA9T and Phosphor Bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin termination plating adds to its reliability, making it a perfect choice for demanding environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the GCC31DKDD offers excellent connectivity without sacrificing space. Trust in its quality and performance for your PCB connectivity needs.