| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DKDH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DKDH |
GCC31DKDH
| Heilind Number: | SULGCC31DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DKDH |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DKDH Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows and 62 positions on a 2.54mm pitch, it offers versatile connection options. The Cantilever contact type and thru-hole termination method guarantee secure and efficient assembly. Operating within a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC31DKDH for rugged performance in critical electronics systems.

