GCC31DKDI

Heilind Number:SULGCC31DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKDI

Detailed Description

Introducing the GCC31DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The cantilever contact type and threaded mount provide secure connections, while the straight orientation and 2.54mm pitch allow for easy integration. With 62 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The Matte Tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, this connector, with the acronym GCC31DKDI, guarantees high reliability in critical systems.