GCC31DKDT

Heilind Number:SULGCC31DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKDT

Detailed Description

Introducing the GCC31DKDT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With two rows of 62 cantilever contacts spaced at a pitch of 2.54mm, it offers seamless connectivity on your PCB. The threaded mount type and thru-hole termination method guarantee secure and stable attachment. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC31DKDT for efficient and durable board-to-board connections in your electronic systems.