GCC31DKED

Heilind Number:SULGCC31DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKED

Detailed Description

Introducing SKU GCC31DKED, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board connections. With a compact form factor featuring two rows and a clearance hole mount type, this connector is perfect for space-constrained applications. The termination method is through-hole, ensuring secure and stable connections. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal transmission needs. Its cantilever contact type and right-angle orientation make it easy to install and use. With 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating enhances its performance in diverse environmental conditions, with an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity requirements. Whether in industrial, commercial, or aerospace settings, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a reliable choice for your connectivity needs. Hi-reliability not included.