GCC31DKEH

Heilind Number:SULGCC31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKEH

Detailed Description

GCC31DKEH features a high-performance PA9T & Phosphor Bronze construction, providing reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its 2 rows of 62 cantilever contacts, made of gold-plated phosphor bronze, offer secure and low-resistance connections. Designed for through-hole mounting with a pitch of 2.54mm, it guarantees precise PCB assembly. The right-angle orientation and clearance hole mount type enhance space-saving and flexibility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and solderability. Perfect for board-to-board and card edge connections, the GCC31DKEH is a dependable solution for your connectivity needs.