GCC31DKEI

Heilind Number:SULGCC31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKEI

Detailed Description

Introducing the GCC31DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type make it versatile for various PCB configurations. Boasting a contact rating of 3A and 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts with a cantilever design offer excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace use. With 62 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its right-angle orientation and through-hole termination method facilitate easy installation on PCBs. The matte tin termination plating ensures corrosion resistance for longevity. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution. The GCC31DKEI is your go-to choice for premium PCB connections, meeting the highest standards of quality and performance.