| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DKET |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DKET |
GCC31DKET
| Heilind Number: | SULGCC31DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DKET |
| ECAD Model: |
Specifications
Detailed Description
This GCC31DKET connector, crafted with PA9T and Phosphor Bronze materials, features a 2-row design with a threaded mount type for secure installation on PCBs. With a 3A amperage rating and gold-plated contacts, it ensures reliable conductivity. The cantilever contact type and right-angle orientation offer versatile connectivity options. Boasting 62 positions and a voltage rating of 700 VAC, it's suitable for demanding applications. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a sleek design measuring 13.97mm in height and 9.4mm in width, this connector is ideal for board-to-board and card edge connections. Terminated with matte tin for added durability, it's a high-quality solution for your connectivity needs.

