GCC31DKJD

Heilind Number:SULGCC31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKJD

Detailed Description

Introducing the GCC31DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers efficient power transmission. The female connector with two rows and 62 positions, along with a pitch of 2.54mm, allows for versatile connectivity options. Its right-angle orientation and cantilever contact type make it suitable for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is ideal for use in various industries. The connector's clearance hole mount type and thru-hole termination method, along with gold-plated contacts and matte tin plating, guarantee excellent signal integrity and durability. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GCC31DKJD for high-reliability performance in critical applications.