GCC31DKJH

Heilind Number:SULGCC31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKJH

Detailed Description

The GCC31DKJH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability up to 700 VAC, it is suitable for power and data connections. The right-angle orientation and 2.54mm pitch make it ideal for board-to-board connections. With 62 positions and clearance hole mounting, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its matte tin termination plating provides durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the GCC31DKJH is a dependable choice for high-reliability connectivity solutions.