GCC31DKJI

Heilind Number:SULGCC31DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKJI

Detailed Description

Introducing the GCC31DKJI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 62 right-angle female contacts on a 2.54mm pitch, it offers ample connectivity options for your application. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the cantilever contact type enhances mating efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-restricted PCB layouts. Trust the GCC31DKJI for high-quality and high-reliability interconnect solutions in your electronic designs.