GCC31DKJN

Heilind Number:SULGCC31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKJN

Detailed Description

Introducing the GCC31DKJN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this female connector features 62 cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. Meeting stringent industry standards, it offers a maximum voltage rating of 700 VAC and an amperage of 3A, suitable for power and signal transmission. Its right-angle orientation and thru-hole termination method provide easy installation on PCBs. Operating flawlessly in harsh environments, it boasts an impressive operating temperature range of -65 to 125°C. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space without compromising performance. Trust the GCC31DKJN for efficient and durable connectivity in your electronic designs.