| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DKMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DKMH |
GCC31DKMH
| Heilind Number: | SULGCC31DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DKMH |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DKMH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. Its straight orientation, wire wrap termination method, and cantilever contact type make it easy to install and maintain. With 62 positions across 2 rows, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees optimal performance even in harsh environments. Ideal for board-to-board and card edge connections, the GCC31DKMH is a trusted solution for your connectivity needs.

