GCC31DKMI

Heilind Number:SULGCC31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKMI

Detailed Description

Introducing our GCC31DKMI Board to Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector features two rows for efficient multi-point connections, with a rugged threaded mount ensuring secure installation. Its contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for demanding applications. With a pitch of 2.54mm, it offers precise alignment, while the cantilever contact type ensures reliable signal transmission. The straight orientation and 62 positions make it versatile for various PCB configurations. With a wide operating temperature range of -65 to 125°C, it is ideal for both standard and harsh environments. The termination method of wire wrap and matte tin plating on the termination provide stable connections. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial electronics, the GCC31DKMI is a trusted solution for high-reliability connectivity needs.