| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC31DKMN |
GCC31DKMN
| Heilind Number: | SULGCC31DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DKMN, a high-performance female PCB connector designed for robust connectivity in demanding applications. Featuring two rows and 62 positions, this connector is ideal for complex board-to-board setups. With a pitch of 2.54mm and contact plating in gold, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The phosphor bronze contacts, terminated via wire wrap, guarantee durability even in harsh environments with an operating temperature range of -65 to 125°C. Measuring in at a compact .61 inches in height and 9.4mm in width, it offers space-saving solutions without sacrificing performance. Trust the GCC31DKMN for secure and efficient connections in your electronic systems.

