GCC31DKMT

Heilind Number:SULGCC31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKMT

Detailed Description

Introducing the GCC31DKMT, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows of 62 contact positions, each meticulously crafted with PA9T and robust phosphor bronze for durable conductivity. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The cantilever contact type, plated with gold for optimal signal transmission, guarantees reliable connectivity even in demanding environments. Operating at a voltage of 700VAC and an impressive current rating of 3A, this connector is suitable for power and data transmission. Its threaded mount type and wire wrap termination method offer secure and efficient installation. With an extended tail length of 14.22mm, it provides ample room for wire attachment. Meeting stringent quality standards, the GCC31DKMT is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount.