GCC31DKND

Heilind Number:SULGCC31DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKND

Detailed Description

The GCC31DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a pitch of 2.54mm. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. Its cantilever contact type and gold plating offer enhanced durability and signal integrity. The female connector with two rows and 62 positions, along with a clearance hole mount type and card extender termination method, facilitates easy and secure installation. With a compact size of 13.97mm in height and 9.4mm in width, the GCC31DKND is ideal for space-constrained designs. Its matte tin termination plating ensures excellent solderability. Whether used in aerospace, telecommunications, or industrial electronics, this connector meets the highest standards of quality and performance. Upgrade your connectivity solutions with the GCC31DKND for seamless and reliable PCB connections.