GCC31DKNH

Heilind Number:SULGCC31DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKNH

Detailed Description

Introducing the GCC31DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity and durability. Featuring a 2-row, 62-position layout with a 2.54mm pitch, it offers ample connectivity options. The Cantilever contact type and Straddle orientation facilitate secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The termination method via Card Extender and Matte Tin plating on the tail ensure easy installation and high mechanical strength. With a compact design measuring 13.97mm in height and 9.4mm in width, it's space-efficient for PCB layouts. Whether for aerospace, industrial, or telecommunications applications, the GCC31DKNH guarantees exceptional performance.