GCC31DKNI

Heilind Number:SULGCC31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKNI

Detailed Description

The GCC31DKNI is a high-performance female board-to-board PCB connector designed for demanding applications. With a rigid construction from PA9T and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. Featuring a 2-row threaded mount and cantilever contact type, it offers secure connectivity in any orientation. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry standards. Operating efficiently in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. With 62 positions and a tail length of 15.37mm, it provides ample connectivity options. The termination method of Card Extender with matte tin plating guarantees durability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Classified under the hi-rel category, the GCC31DKNI is the perfect choice for aerospace, defense, and industrial applications requiring superior quality and performance.