GCC31DKNT

Heilind Number:SULGCC31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKNT

Detailed Description

Introducing the GCC31DKNT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers reliable power and signal transmission. Featuring two rows and 62 positions, it ensures ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation make for secure connections. The termination method is via Card Extender, with Matte Tin plating for efficient soldering. Operating within an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution. Trust the GCC31DKNT for high-reliability performance in your PCB designs.