GCC31DKRD

Heilind Number:SULGCC31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKRD

Detailed Description

Featuring PA9T and Phosphor Bronze construction, the SKU GCC31DKRD is a female board-to-board PCB connector designed for high reliability applications. With a contact rating of 3 A and 700 VAC voltage capacity, this connector ensures efficient power transmission. Its cantilever contact type and straddle orientation guarantee secure and stable connections. The 62-position, 2-row layout with a 2.54 mm pitch offers ample connectivity options. Termination via clearance hole and card extender method, along with matte tin plating, ensures durability and conductivity in diverse environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector, with a compact height of 13.97 mm and width of 9.4 mm, is ideal for space-constrained applications. Trust in the GCC31DKRD for robust and dependable PCB connectivity solutions.