GCC31DKRI

Heilind Number:SULGCC31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKRI

Detailed Description

Introducing the GCC31DKRI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in industrial settings. The female gender, threaded mount type, and card extender termination method make it easy to install and secure for long-term use. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for 3A and 700VAC. Its 2.54mm pitch and 62 positions accommodate complex circuitry with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical systems. The cantilever contact type and straddle orientation further enhance its performance, while the matte tin termination plating guarantees durability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GCC31DKRI for efficient and dependable board-to-board connections in your projects.