GCC31DKRN

Heilind Number:SULGCC31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKRN

Detailed Description

Introducing the GCC31DKRN, a high-performance board-to-board PCB connector designed for professional applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a 3A amperage and a voltage rating of 700 VAC, it meets the demands of modern electronic systems. The female gender, two rows of 62 positions each, and cantilever contact type make it versatile for various configurations. With a pitch of 2.54mm (.1 in) and a tail length of 5.97mm (.235 in), it offers precise connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating provides excellent conductivity. Compact yet sturdy, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's easy to integrate into PCB layouts. Trust the GCC31DKRN for your connectivity needs in aerospace, defense, and other professional industries.