GCC31DKRS

Heilind Number:SULGCC31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKRS

Detailed Description

Introducing SKU GCC31DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a side hole mount type and card extender termination method, installation is efficient and straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of industrial applications. Its cantilever contact type and straddle orientation further enhance its versatility. The matte tin termination plating adds to its robust construction. Perfect for high-reliability systems, the GCC31DKRS is a top choice for professionals in the electronics industry.