GCC31DKSD

Heilind Number:SULGCC31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKSD

Detailed Description

The GCC31DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector, with two rows and 62 positions, has a clearance hole mount type for easy installation. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring 0.61 inches in height and 9.4mm in width, it provides compact yet efficient connectivity solutions. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the GCC31DKSD connector delivers exceptional performance and reliability.