GCC31DKSN

Heilind Number:SULGCC31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKSN

Detailed Description

Featuring a robust design, the GCC31DKSN Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a rated amperage of 3A and a high voltage tolerance of 700 VAC, this female connector is suitable for power and signal transmission. Its two rows of 62 cantilever contacts, made of durable phosphor bronze with gold plating, guarantee low contact resistance and enhanced conductivity. The connector, with a pitch of 2.54mm, offers precise mating in straight orientation. Designed for through-hole termination, it boasts a tail length of 4.83mm, facilitating secure PCB mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures long-term reliability. With a compact size of 9.4mm in width and 15.49mm in height, the GCC31DKSN is a versatile and essential component for your electronic assemblies.