GCC31DKSS

Heilind Number:SULGCC31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKSS

Detailed Description

Introducing the GCC31DKSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, boasts a durable construction with PA9T and phosphor bronze materials. With a contact plating of gold and termination plating of matte tin, it ensures reliable conductivity. The cantilever contact type and thru-hole termination method offer secure and efficient connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for high-power environments. With 62 positions and a straight orientation, it provides ample connectivity options. The connector's robust design, with an operating temperature range of -65 to 125°C, guarantees performance in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the GCC31DKSS ensures seamless PCB connectivity with uncompromised quality.