GCC31DKST

Heilind Number:SULGCC31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKST

Detailed Description

Introducing the GCC31DKST, a high-performance female board-to-board PCB connector designed for reliable power transmission. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and efficient conductivity. With a pitch of 2.54mm, it offers seamless integration on PCBs, while its threaded mount type and thru-hole termination method guarantee secure attachment. The contact material of Phosphor Bronze with Gold plating enhances signal integrity, even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its cantilever contact type and straight orientation, along with 62 positions, provide versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the requirements of diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Tailored for hi-rel performance, the GCC31DKST is the ideal choice for mission-critical systems.