GCC31DKUD

Heilind Number:SULGCC31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKUD

Detailed Description

Introducing the GCC31DKUD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures secure and reliable connections. Featuring 62 cantilever contact positions made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97 mm and width of 9.4 mm, saves valuable board space. With matte tin termination plating and clearance hole mounting type, it facilitates efficient assembly. Trust the GCC31DKUD for exceptional performance in aerospace, defense, and other hi-rel applications.