GCC31DKUH

Heilind Number:SULGCC31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DKUH

Detailed Description

Introducing the GCC31DKUH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 62 contacts, each meticulously crafted with PA9T and phosphor bronze for durability and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures seamless connectivity in demanding environments. The gold-plated cantilever contacts guarantee optimal signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating effortlessly at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace settings. Its compact design, measuring just 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the GCC31DKUH for secure and efficient board-to-board connections, meeting the highest standards of performance and quality.