GCC31DRAH

Heilind Number:SULGCC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRAH

Detailed Description

Introducing the GCC31DRAH, a high-performance female board-to-board PCB connector designed for precision and durability. Featuring a pitch of 2.54 mm and accommodating up to 62 positions with two rows, this connector ensures seamless connectivity in your electronic assemblies. The contact material, made of Phosphor Bronze with Gold plating, guarantees efficient signal transmission while the Full Bellow contact type offers reliable mating. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for diverse industrial applications. Its compact dimensions, with a height of 10.95 mm and width of 8.38 mm, make it ideal for space-constrained environments. Trust in the GCC31DRAH for superior connectivity in your electronic designs.