GCC31DRAI

Heilind Number:SULGCC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRAI

Detailed Description

Introducing the GCC31DRAI, a high-performance PA9T and Phosphor Bronze Board to Board PCB Connector designed for advanced electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 62 positions, ensuring efficient connectivity on PCBs. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its right-angle orientation and threaded mount type offer versatile installation options, while the matte tin termination plating ensures secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Compact in size with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is ideal for space-constrained applications. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCC31DRAI guarantees high reliability and performance in every usage scenario.