| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRAS |
GCC31DRAS
| Heilind Number: | SULGCC31DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRAS |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and data transfer tasks. Its two rows of 62 positions offer ample connectivity options, while the right-angle orientation and side-hole mount type allow for efficient PCB integration. The full bellow contact design and matte tin termination plating further enhance its durability and performance in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCC31DRAS is a dependable choice for mission-critical systems.

