GCC31DREH-S13

Heilind Number:SULGCC31DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DREH-S13

Detailed Description

This female board-to-board PCB connector, GCC31DREH-S13, offers reliable connectivity for high-performance electronic systems. With a 2-row configuration and 62 positions, it ensures efficient signal transmission. The contact materials of PA9T and phosphor bronze, plated with gold, guarantee durability and conductivity. Its full bellow contact type and clearance hole mount make for secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and rated for 700 VAC, this connector is suitable for various environments. The termination method using a card extender and matte tin plating on the termination ensure easy installation and longevity. Designed with a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications in aerospace, defense, and industrial settings. Trusted for quality and performance, this connector is a crucial component for mission-critical systems.