GCC31DREH

Heilind Number:SULGCC31DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DREH

Detailed Description

GCC31DREH is a high-quality female board-to-board PCB connector designed for optimal performance in electronic devices. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers reliable connectivity in compact spaces. The contact material, Phosphor Bronze, and gold plating ensure excellent conductivity and durability, while the full bellow contact type guarantees secure mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount type and eyelet termination method make installation easy and efficient. With a connector height of 10.95mm and width of 8.38mm, it is compact yet robust. The matte tin termination plating adds to its longevity. Whether used in industrial machinery, telecommunications, or consumer electronics, the GCC31DREH connector delivers consistent and dependable performance.