GCC31DREI-S13

Heilind Number:SULGCC31DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DREI-S13

Detailed Description

Introducing the GCC31DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 62 female contacts made of PA9T and plated with gold for optimal conductivity. The contact material, Phosphor Bronze, ensures durability and reliability in operating temperatures ranging from -65 to 125°C. Its threaded mount type and card extender termination method provide secure and efficient connections. The connector's full bellow contact type and straddle orientation further enhance its functionality. Rated for a maximum voltage of 700VAC and 3A current, it meets stringent performance standards. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving benefits. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the GCC31DREI-S13 is a dependable choice for high-reliability connectivity needs.