GCC31DREI

Heilind Number:SULGCC31DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DREI

Detailed Description

The GCC31DREI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The connector offers 62 positions across two rows, with a pitch of 2.54mm, allowing for efficient signal transmission. Its threaded mount type and eyelet termination method ensure secure and stable connections. Operating in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial settings. With a compact design measuring 10.95mm in height and 8.38mm in width, it is space-efficient and easy to integrate into PCB layouts. The termination plating of Matte Tin further enhances its reliability. Overall, the GCC31DREI is a top choice for engineers seeking high-quality connectors for mission-critical systems.