GCC31DREN-S13

Heilind Number:SULGCC31DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DREN-S13

Detailed Description

The GCC31DREN-S13 is a high-performance female PCB connector designed for demanding electronic applications. Featuring two rows and a pitch of 2.54mm, this connector offers reliable connectivity with 62 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation make it suitable for various board-to-board connections. With an amperage rating of 3A and a voltage capability of 700VAC, this connector is ideal for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The termination method is through card extender, with a matte tin plating for secure attachment. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trusted for its quality and reliability, the GCC31DREN-S13 is a top choice for professionals in the electronics industry.