GCC31DRES-S13

Heilind Number:SULGCC31DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRES-S13

Detailed Description

Introducing the GCC31DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 62 positions, allowing for versatile connectivity options. Its side hole mount type and card extender termination method offer easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow design ensures a secure connection. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the GCC31DRES-S13 for robust and efficient board-to-board connections.