GCC31DRES

Heilind Number:SULGCC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRES

Detailed Description

GCC31DRES features a robust design ideal for high-reliability applications. Comprising PA9T and Phosphor Bronze materials, this connector ensures durable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it offers reliable power transmission. The female connector with two rows and side hole mount type facilitates easy PCB integration. Contact termination through eyelets and gold plating guarantees secure and low-resistance connections. Operating within a wide temperature range from -65 to 125°C, it suits various industrial settings. The 62-position layout with a pitch of 2.54mm accommodates multiple connections. Its straight orientation, full bellow contact type, and 5.72mm tail length enhance versatility. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. With termination plating in matte tin, it ensures corrosion resistance. The GCC31DRES is a reliable solution for board-to-board and card edge connections in critical electronic systems.