GCC31DRMD

Heilind Number:SULGCC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMD

Detailed Description

Introducing the GCC31DRMD, a high-performance female PCB connector designed for critical applications. With a pitch of 2.54mm and featuring two rows of 62 gold-plated contacts, this connector ensures reliable signal transmission with a voltage rating of 700 VAC. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability and stability even in harsh environments, thanks to an operating temperature range of -65 to 125°C. Its clearance hole mount type and wire wrap termination method make installation a breeze, while the straight orientation and loop bellow contact type offer seamless connectivity. The 14.22mm tail length and compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained PCB layouts. Trust the GCC31DRMD for your board-to-board or card-edge connection needs, where reliability and performance are paramount.