GCC31DRMH-S288

Heilind Number:SULGCC31DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC31DRMH-S288

Detailed Description

Featuring a unique combination of PA9T and Phosphor Bronze materials, SKU GCC31DRMH-S288 is a high-performance board-to-board PCB connector designed for precision connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability in demanding electronic applications. Its two rows of Loop Bellow contacts, plated with gold for optimal conductivity, ensure secure connections. The clearance hole mount type and card extender termination method offer versatile installation options. With 62 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The matte tin termination plating guarantees durability and longevity, making this connector a dependable choice for critical electronic systems.