GCC31DRMH

Heilind Number:SULGCC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMH

Detailed Description

Introducing the GCC31DRMH, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 62-position, dual-row layout allows for efficient signal transmission. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. The straight orientation, loop bellow contact type, and 2.54mm pitch make it ideal for various connectivity needs. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The Matte Tin termination plating ensures excellent solderability. Whether used in aerospace, defense, or industrial systems, the GCC31DRMH guarantees top-notch performance. Trust in its reliability for your critical connections.