GCC31DRMI-S288

Heilind Number:SULGCC31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMI-S288

Detailed Description

Introducing the GCC31DRMI-S288, a high-performance Board to Board PCB Connector designed for precision applications. This connector, featuring PA9T and Phosphor Bronze construction, ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power transmission. The female gender, threaded mount type, and card extender termination method offer secure and efficient connectivity. Its 2 rows and 62 positions, along with a pitch of 2.54mm, provide ample room for intricate circuitry. The gold-plated, loop bellow contacts and matte tin termination plating enhance durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it offers versatility in PCB designs. Trust the GCC31DRMI-S288 for high-reliability connections in your projects.