GCC31DRMI

Heilind Number:SULGCC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC31DRMI

Detailed Description

GCC31DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows of 62 positions and a pitch of 2.54mm, it offers versatile connectivity options. The threaded mount and wire wrap termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating adds durability. Ideal for aerospace, military, and industrial applications, the GCC31DRMI ensures high reliability in critical systems.