GCC31DRMN-S288

Heilind Number:SULGCC31DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC31DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC31DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULGCC31DRMN-S288

Detailed Description

The GCC31DRMN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and contact materials of phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female connector, with two rows of 62 loop bellow contacts, offers secure and stable connections. Its straddle orientation and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 125 °C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating for enhanced durability, the GCC31DRMN-S288 is a reliable solution for high-reliability applications.