| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRMN |
GCC31DRMN
| Heilind Number: | SULGCC31DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC31DRMN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The Wire Wrap termination method and straight orientation make installation easy and efficient. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its Matte Tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and other high-reliability industries, the GCC31DRMN sets a new standard in connectivity solutions.

