| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC31DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCC31DRMS-S288 |
GCC31DRMS-S288
| Heilind Number: | SULGCC31DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC31DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC31DRMS-S288 is a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 loop bellow contacts with gold plating, it guarantees excellent signal integrity. Its side hole mount type and card extender termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, this GCC31DRMSS288 connector is a dependable solution for board-to-board and card edge connections in various industries.

